Part Details for P4-824111 by OTTO Engineering Inc
Overview of P4-824111 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-24111G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tray Packing. | |
10131318-24111GRLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tape and Reel. | |
10128241-110C0LF | Amphenol Communications Solutions | PCI Express® GEN 4 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for P4-824111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-824111
|
Mouser Electronics | Switch Actuators Momentary Turret DPDT 8 Term Silver RoHS: Compliant | 0 |
|
$43.4600 / $55.8900 | Order Now |
|
Onlinecomponents.com | Auxiliary Actuator Pushbutton Switch RoHS: Compliant | 0 |
|
$34.3600 / $51.5500 | Buy Now |
DISTI #
000000000000442287
|
Sager | Pushbutton Switches Momentary Turret DPDT 8 Term Silver Min Qty: 4 | 0 |
|
$33.5600 / $50.4800 | Buy Now |
Part Details for P4-824111
P4-824111 CAD Models
P4-824111 Part Data Attributes
|
P4-824111
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P4-824111
OTTO Engineering Inc
Pushbutton Switch, DPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | RED | |
Actuator Type | AUXILIARY TYPE | |
Additional Feature | GOLD CONTACTS AVAILABLE | |
Body Height | 13.08 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.44 inch | |
Bushing Type | 5/8-24 | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.45 N | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |