Part Details for P4040NSN7PNC by Freescale Semiconductor
Overview of P4040NSN7PNC by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P4040NSN7PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P4040NSN7PNC-600055-ND
|
DigiKey | QORIQ, 32-BIT POWER ARCH SOC, 4 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$663.2800 | Buy Now |
|
Rochester Electronics | QorIQ, 32-Bit Power Arch SoC, 4 X 1.5GHz, DDR2/3 w/ECC, 1/10GbE, PCIe, SRIO, 0 to 105C, R3.0 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$569.2100 / $669.6600 | Buy Now |
Part Details for P4040NSN7PNC
P4040NSN7PNC CAD Models
P4040NSN7PNC Part Data Attributes:
|
P4040NSN7PNC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P4040NSN7PNC
Freescale Semiconductor
QorIQ, 32-Bit Power Arch SoC, 4 X 1.5GHz, DDR2/3 w/ECC, 1/10GbE, PCIe, SRIO, 0 to 105C, R3.0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | |
Reach Compliance Code | compliant | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1295 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 1295 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1295,36X36,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.53 mm | |
Speed | 1500 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |