P4040NXE7MMC
Description: QorIQ, 32-Bit Power Arch SoC, 4 X 1.2GHz, DDR2/3 w/ECC, 1/10GbE, PCIe, SRIO, SEC, -40 to 105C, R3.0

Overview of P4040NXE7MMC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P4040NXE7MMC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4040NXE7MMC by Freescale Semiconductor

P4040NXE7MMC
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295
Reach Compliance Code
compliant
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133.3 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B1295
JESD-609 Code
e1
Length
37.5 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
1295
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA1295,36X36,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3.53 mm
Speed
1200 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. P4040NXE7MMC
    Freescale Semiconductor
    QorIQ, 32-Bit Power Arch SoC, 4 X 1.2GHz, DDR2/3 w/ECC, 1/10GbE, PCIe, SRIO, SEC, -40 to 105C, R3.0
    VS

Related Parts for P4040NXE7MMC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4040NXE7MMC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4040NXE7MMC by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of P4040NXE7MMC would you like to use for your alert(s)?
  • Please alert me when P4040NXE7MMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4040NXE7MMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4040NXE7MMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4040NXE7MMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4040NXE7MMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4040NXE7MMC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: