Part Details for P42D07M by Panduit Corp
Overview of P42D07M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P42D07M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P42D07M-ND
|
DigiKey | MI PDU, 415V, 30 AMP, (36)C13, ( Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,486.9847 | Buy Now |
DISTI #
P42D07M
|
Avnet Americas | Intelligent Power Distribution Unit 415VAC 30A 3-Phase 42-Outlet Rack Mount - Bulk (Alt: P42D07M) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$1,815.5600 | Buy Now |
DISTI #
644-P42D07M
|
Mouser Electronics | Power Outlet Strips MI PDU, 415V, 30 AMP, (36)C13, (6)C19, N | 0 |
|
$2,486.8800 | Order Now |
DISTI #
PANP42D07M
|
Heilind Electronics | MI PDU, 415V, 30 AMP, 36C13, 6C19, N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,118.1600 / $2,470.5200 | Buy Now |
DISTI #
000000000006240067
|
Sager | Power Outlet Strips MI PDU, 415V, 30 AMP, (36)C13, (6)C19, N Min Qty: 1 | 0 |
|
$1,937.3400 / $1,961.2600 | Buy Now |