Part Details for P42D42M by Panduit Corp
Overview of P42D42M by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P42D42M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P42D42M-ND
|
DigiKey | MI PDU 16AMP 400V C13 C19 IP44 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PANP42D42M
|
Heilind Electronics | MI PDU, 16AMP, 36C13, 6C19, IE | Americas - 0 in Stock |
|
Buy Now |