Part Details for P48E03M by Panduit Corp
Overview of P48E03M by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P48E03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P48E03M
|
Avnet Americas | Intelligent Power Distribution Unit 415VAC 30A 3-Phase 48-Outlet Rack Mount - Bulk (Alt: P48E03M) Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,468.9900 | Buy Now |
DISTI #
644-P48E03M
|
Mouser Electronics | Power Outlet Strips MS PDU, 415V, 30 AMP, (48)C13, IEC 60309 RoHS: Compliant | 0 |
|
$4,751.6700 | Order Now |
DISTI #
PANP48E03M
|
Heilind Electronics | MS PDU, 415V, 30 AMP, 48C13, IEC 60309 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006240075
|
Sager | Power Outlet Strips MS PDU, 415V, 30 AMP, (48)C13, IEC 60309 Min Qty: 1 | 0 |
|
$3,701.6700 | Buy Now |