Part Details for P48E13M-BU1A by Panduit Corp
Overview of P48E13M-BU1A by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P48E13M-BU1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P48E13M-BU1A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 48-Outlet 36 x IEC C13 Receptacle/12 x IEC C19 Receptacle 1m Cord Rack Mount Blue - Bulk (Alt: P48E13M-BU1A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5,145.2600 | Buy Now |
DISTI #
644-P48E13M-BU1A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(36) C13,(12) C19, MONITORED SW RoHS: Compliant | 0 |
|
$5,196.1900 | Order Now |
DISTI #
PANP48E13M-BU1A
|
Heilind Electronics | VERTICAL,36 C13,12 C19, SW MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,145.2600 / $6,001.1800 | Buy Now |
DISTI #
P48E13M-BU1A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 48-Outlet 36 x IEC C13 Receptacle/12 x IEC C19 Receptacle 1m Cord Rack Mount Blue - Bulk (Alt: P48E13M-BU1A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5,145.2600 | Buy Now |
DISTI #
000000000005841200
|
Sager | Power Outlet Strips VERTICAL,(36) C13,(12) C19, MONITORED SW Min Qty: 1 | 0 |
|
$3,921.7000 | Buy Now |