There are no models available for this part yet.
Overview of P48E13M-BU2A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P48E13M-BU2A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P48E13M-BU2A-ND
|
DigiKey | PDU VERT C13 C19 MONITORED SWTCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,196.7170 | Buy Now | |
DISTI #
P48E13M-BU2A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 48-Outlet 36 x IEC C13 Receptacle/12 x IEC C19 Receptacle 1m Cord Rack Mount Blue - Bulk (Alt: P48E13M-BU2A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,145.2600 | Buy Now | |
DISTI #
644-P48E13M-BU2A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(36) C13,(12) C19, MONITORED SW RoHS: Compliant | 0 |
|
$5,189.0100 | Order Now | |
DISTI #
PANP48E13M-BU2A
|
Heilind Electronics | VERTICAL,36 C13,12 C19, SW MONITORED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,145.2600 / $6,001.1800 | Buy Now | ||
DISTI #
000000000005841203
|
Sager | Power Outlet Strips VERTICAL,(36) C13,(12) C19, MONITORED SW Min Qty: 1 | 0 |
|
$3,921.7000 | Buy Now |