Part Details for P48E13M-BU2C by Panduit Corp
Overview of P48E13M-BU2C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P48E13M-BU2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P48E13M-BU2C-ND
|
DigiKey | PDU VERT C13 C19 MONITORED SWTCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,180.7510 | Buy Now |
DISTI #
P48E13M-BU2C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 60A 48-Outlet 36 x IEC C13 Receptacle/12 x IEC C19 Receptacle 3m Cord Rack Mount Blue - Bulk (Alt: P48E13M-BU2C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,129.4600 | Buy Now |
DISTI #
644-P48E13M-BU2C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(36) C13,(12) C19, MONITORED SW RoHS: Compliant | 0 |
|
$5,180.2200 | Order Now |
DISTI #
PANP48E13M-BU2C
|
Heilind Electronics | VERTICAL,36 C13,12 C19, SW MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,129.4600 / $5,982.7500 | Buy Now |
DISTI #
000000000005841205
|
Sager | Power Outlet Strips VERTICAL,(36) C13,(12) C19, MONITORED SW Min Qty: 1 | 0 |
|
$3,909.6500 | Buy Now |