There are no models available for this part yet.
Overview of P48E13M by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P48E13M by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P48E13M
|
Avnet Americas | SmartZone G5 Intelligent Power Distribution Unit 60A Input Current/Phase 17.3kVA Apparent Power 48 Outlets (36)C13/(12)C19 Outlet Configuration IEC 60309-460P9 Input Plug - Bulk (Alt: P48E13M) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,280.4800 | Buy Now | |
DISTI #
PANP48E13M
|
Heilind Electronics | MS PDU, 60AMP, 12C13, 12C19, IEC 603 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005637375
|
Sager | Power Outlet Strips VERTICAL,(36) C13,(12) C19,MONITORED SWI Min Qty: 1 | 0 |
|
$3,500.5100 | Buy Now |