Part Details for P5-112221 by OTTO Engineering Inc
Overview of P5-112221 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-122-21LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch. | |
L17H2112221 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 9/9 (Pin/Pin), 0.76um (30u\\) Gold, Nickel Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock |
Price & Stock for P5-112221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P5-112221
|
Mouser Electronics | Pushbutton Switches Press Fit 10A SPST Gold Cmrcl RoHS: Compliant | 0 |
|
$23.7900 / $32.8300 | Order Now |
|
Onlinecomponents.com | Alternate Action Pushbutton Switch RoHS: Compliant | 0 |
|
$18.6100 / $30.2800 | Buy Now |
DISTI #
000000000000442314
|
Sager | Pushbutton Switches Press Fit 10A SPST Gold Cmrcl Min Qty: 7 | 0 |
|
$18.1600 / $29.6600 | Buy Now |
Part Details for P5-112221
P5-112221 CAD Models
P5-112221 Part Data Attributes
|
P5-112221
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P5-112221
OTTO Engineering Inc
Pushbutton Switch, SPST, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Length | 0.312 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.572 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED, DUST-TIT BLK BEZ | |
Body Height | 20.66 mm | |
Body Length or Diameter | 15.82 mm | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 17.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY TERMINAL SEALED; IP64 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |