Part Details for P5-312311 by OTTO Engineering Inc
Overview of P5-312311 by OTTO Engineering Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P5-312311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P5-312311
|
Mouser Electronics | Pushbutton Switches Bezel Threaded 10A SPST Gold Cmrcl RoHS: Compliant | 0 |
|
$26.0000 / $35.8800 | Order Now |
DISTI #
000000000001220568
|
Sager | Pushbutton Switches Bezel Threaded 10A SPST Gold Cmrcl Min Qty: 6 | 0 |
|
$19.8400 / $32.4100 | Buy Now |
Part Details for P5-312311
P5-312311 CAD Models
P5-312311 Part Data Attributes
|
P5-312311
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P5-312311
OTTO Engineering Inc
Pushbutton Switch, SPST, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Length | 0.437 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.572 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED, WATERPRF AG BEZ | |
Body Height | 22.26 mm | |
Body Length or Diameter | 22.23 mm | |
Bushing Length | 0.312 inch | |
Bushing Type | 5/8-24 | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 17.79 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY TERMINAL SEALED; IP68 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |