P5-318322
OTTO Engineering Inc
Description: Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded

Overview of P5-318322 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for P5-318322 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-P5-318322
Mouser Electronics Pushbutton Switches Bezel Threaded 10A SPDT Gold Cmrcl RoHS: Compliant 8
  • 1 $38.9400
  • 10 $35.4300
  • 25 $33.7800
  • 50 $31.5200
  • 100 $30.2800
  • 250 $28.2200
$28.2200 / $38.9400 Buy Now
Onlinecomponents.com Sealed, Mil Grade, Alternate Action, Pushbutton Switch RoHS: Compliant 0
  • 1 $35.9100
  • 5 $31.9300
  • 10 $31.4500
  • 25 $30.0200
  • 50 $27.7300
  • 100 $24.7800
  • 250 $24.1000
$24.1000 / $35.9100 Buy Now
DISTI # 000000000000442430
Sager Pushbutton Switches Bezel Threaded 10A SPDT Gold Cmrcl Min Qty: 6 0
  • 6 $35.1700
  • 12 $31.3800
  • 52 $27.3100
  • 112 $24.7900
  • 280 $24.1200
  • 603 $21.5300
$21.5300 / $35.1700 Buy Now

CAD Models for P5-318322 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P5-318322 by OTTO Engineering Inc

P5-318322
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Samacsys Manufacturer
OTTO
Actuator Length
0.437 inch
Actuator Material
NYLON
Actuator Travel
4.572 mm
Actuator Type
PUSHBUTTON
Additional Feature
BLACK, WATERPRF BLK BEZ
Body Height
22.26 mm
Body Length or Diameter
22.23 mm
Bushing Length
0.313 inch
Bushing Type
5/8-24
Center Contact Plating
GOLD
Contact (AC) Max Rating I Load
5A@115VAC
Contact (AC) Max Rating M Load
3A@115VAC
Contact (AC) Max Rating R Load
10A@115VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Function
ON-ON
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1050VAC V
Electrical Life
25000 Cycle(s)
End Contact Plating
GOLD
Housing Material
ALUMINUM ALLOY
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
17.79 N
Sealing
EPOXY TERMINAL SEALED; IP68
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.156 inch
Termination Type
SOLDER
Want to compare parts?
  1. P5-318322
    OTTO Engineering Inc
    Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
    VS

Alternate Parts for P5-318322

This table gives cross-reference parts and alternative options found for P5-318322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5-318322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P5-413316 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P5-318322 vs P5-413316
P5-114116 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount OTTO Engineering Inc P5-318322 vs P5-114116
P5-617337 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P5-318322 vs P5-617337
P5-318325 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P5-318322 vs P5-318325
P5-614137 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P5-318322 vs P5-614137
P5-317337 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P5-318322 vs P5-317337
P5-113329 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount OTTO Engineering Inc P5-318322 vs P5-113329
P5-613239 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P5-318322 vs P5-613239
P5-414217 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc P5-318322 vs P5-414217
P5-117318 Pushbutton Switch, SPDT, On-on, Alternate, 10A, 28VDC, Solder Terminal, Panel Mount OTTO Engineering Inc P5-318322 vs P5-117318

Related Parts for P5-318322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5-318322 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5-318322 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P5-318322 would you like to use for your alert(s)?
  • Please alert me when P5-318322 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5-318322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5-318322 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5-318322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5-318322.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5-318322 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: