Part Details for P5-331311 by OTTO Engineering Inc
Overview of P5-331311 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P5-331311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P5-331311
|
Mouser Electronics | Pushbutton Switches Alternate Action Pushbutton Switch RoHS: Compliant | 0 |
|
$22.1300 / $30.5400 | Order Now |
DISTI #
000000000005383514
|
Sager | Pushbutton Switches BEZEL/BUSHING,.250 QC ,SPST,IP68S,SLVR, Min Qty: 7 | 0 |
|
$16.8800 / $27.5900 | Buy Now |
Part Details for P5-331311
P5-331311 CAD Models
P5-331311 Part Data Attributes
|
P5-331311
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P5-331311
OTTO Engineering Inc
Pushbutton Switch, SPST, Alternate, 10A, 28VDC, Quick Connect Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Length | 0.437 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.572 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.5504 mm | |
Body Length or Diameter | 14.3002 mm | |
Bushing Length | 0.312 inch | |
Bushing Type | 5/8-24 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |