Part Details for P5-A13325 by OTTO Engineering Inc
Overview of P5-A13325 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for P5-A13325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P5-A13325
|
Mouser Electronics | Pushbutton Switches Alternate Action 10A SPST, SPDT RoHS: Compliant | 0 |
|
$24.9000 / $34.3600 | Order Now |
|
Quest Components | 292 |
|
$31.0000 / $40.0000 | Buy Now | |
DISTI #
000000000003487846
|
Sager | Pushbutton Switches Alternate Action 10A SPST, SPDT Min Qty: 7 | 0 |
|
$18.9900 / $31.0300 | Buy Now |
Part Details for P5-A13325
P5-A13325 CAD Models
P5-A13325 Part Data Attributes:
|
P5-A13325
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P5-A13325
OTTO Engineering Inc
Pushbutton Switch, SPDT, Momentary-tactile, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.047 inch | |
Actuator Travel | 4.572 mm | |
Actuator Type | FLAT TYPE | |
Body Length or Diameter | 15.88 mm | |
Bushing Type | 5/8-24 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 17.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |