P5-D211222
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Latched, 10A, 28VDC, Solder Terminal, Panel Mount-threaded

Overview of P5-D211222 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P5-D211222 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-P5-D211222
Mouser Electronics Pushbutton Switches Alternate Action 10A SPST, SPDT RoHS: Compliant 0
  • 1 $30.4000
  • 10 $27.6100
  • 25 $26.3600
  • 50 $24.9700
  • 100 $24.0400
  • 250 $22.4900
$22.4900 / $30.4000 Order Now
Onlinecomponents.com Alternate Action Dome Pushbutton Switch RoHS: Compliant 0
  • 1 $27.0400
  • 10 $24.0400
  • 25 $23.3000
  • 50 $21.1900
  • 100 $18.6600
  • 250 $18.1400
  • 500 $16.6200
$16.6200 / $27.0400 Buy Now
DISTI # 000000000000805487
Sager Pushbutton Switches Alternate Action 10A SPST, SPDT Min Qty: 8 0
  • 8 $26.4800
  • 16 $23.6300
  • 69 $20.5700
  • 149 $18.6700
  • 372 $18.1600
  • 801 $16.2100
$16.2100 / $26.4800 Buy Now

CAD Models for P5-D211222 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P5-D211222 by OTTO Engineering Inc

P5-D211222
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Samacsys Manufacturer
OTTO
Actuator Color
BLACK
Actuator Length
0.47 inch
Actuator Material
THERMOPLASTIC
Actuator Travel
4.572 mm
Actuator Type
RAISED DOME
Body Height
21.34 mm
Body Length or Diameter
18.54 mm
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
10A@115VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1050VAC V
Electrical Life
25000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
17.79 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP64
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
MINIATURE SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.16 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. P5-D211222
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Latched, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
    VS

Related Parts for P5-D211222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5-D211222 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5-D211222 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P5-D211222 would you like to use for your alert(s)?
  • Please alert me when P5-D211222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5-D211222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5-D211222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5-D211222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5-D211222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5-D211222 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: