There are no models available for this part yet.
Overview of P50-020PG-S1-EA by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P50-020PG-S1-EA by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34P5942
|
Newark | 80000922775 P50-020Pg-S1-Ea =Pak50 Connector/Rohs |3M P50-020PG-S1-EA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $12.6800 | Buy Now | |
DISTI #
P50-020PG-S1-EA-ND
|
DigiKey | CONN PLUG 20POS VERT GOLD Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9355 | Buy Now | |
DISTI #
7010305435
|
Avnet Americas | Conn Rectangular PIN 2Power/20Signal POS Solder ST Thru-Hole - Bulk (Alt: 7010305435) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$7.8339 / $8.9166 | Buy Now | |
DISTI #
517-P50-020PG-S1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20POS 2.54MM SOLDER STRAIGHT THRU-HOLE | 0 |
|
$9.2300 / $9.8700 | Order Now | |
DISTI #
MMM7010305435
|
Heilind Electronics | 7010305435 80000922775 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$9.7985 / $9.9516 | Buy Now |
CAD Models for P50-020PG-S1-EA by 3M Interconnect
Part Data Attributes for P50-020PG-S1-EA by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.276 inch
|
Body Depth
|
0.461 inch
|
Body Length
|
1.001 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S20P2
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.118 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for P50-020PG-S1-EA
This table gives cross-reference parts and alternative options found for P50-020PG-S1-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-020PG-S1-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCC31HEYH | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | P50-020PG-S1-EA vs HCC31HEYH |
74441-5001 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | P50-020PG-S1-EA vs 74441-5001 |
P50-020PG-S1-EA | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | P50-020PG-S1-EA vs P50-020PG-S1-EA |
ECC31HEYH | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | P50-020PG-S1-EA vs ECC31HEYH |
ECC31HEYS | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | P50-020PG-S1-EA vs ECC31HEYS |
ACC31HEYH | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | P50-020PG-S1-EA vs ACC31HEYH |
HCC31HEYS | Card Edge Connector, 62 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | P50-020PG-S1-EA vs HCC31HEYS |