Part Details for P50-020PG-SR1-EA by 3M Interconnect
Overview of P50-020PG-SR1-EA by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50-020PG-SR1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5941
|
Newark | 80000922767 P50-020Pg-Sr1-Ea =Pak50 Connector/Rohs |3M P50-020PG-SR1-EA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 / $15.8200 | Buy Now |
DISTI #
P50-020PG-SR1-EA-ND
|
DigiKey | CONN PLUG 20POS R/A GOLD Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0382 | Buy Now |
DISTI #
7010394979
|
Avnet Americas | Conn Rectangular PIN 2Power/20Signal POS Solder RA Thru-Hole - Bulk (Alt: 7010394979) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
RFQ | |
DISTI #
517-P50-020PG-SR1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20POS 2.54MM SOLDER RIGHTANGLE THRU-HOLE RoHS: Compliant | 0 |
|
$12.0300 | Order Now |
DISTI #
MMM7010394979
|
Heilind Electronics | 7010394979, 80000922767 | Americas - 0 in Stock150 On Order |
|
$12.2246 / $12.4157 | Buy Now |
DISTI #
P50-020PG-SR1-EA
|
TTI | Board to Board & Mezzanine Connectors 20POS 2.54MM SOLDER RIGHTANGLE THRU-HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$13.2400 | Buy Now |
Part Details for P50-020PG-SR1-EA
P50-020PG-SR1-EA CAD Models
P50-020PG-SR1-EA Part Data Attributes
|
P50-020PG-SR1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50-020PG-SR1-EA
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50-020PG-SR1-EA
This table gives cross-reference parts and alternative options found for P50-020PG-SR1-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-020PG-SR1-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127C17PAM-YC | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | P50-020PG-SR1-EA vs 127C17PAM-YC |
P50-020PG-SR1-EA | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | P50-020PG-SR1-EA vs P50-020PG-SR1-EA |