Part Details for P50-026P-R1-EA by 3M
Overview of P50-026P-R1-EA by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-026PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
TMS320F28026PTQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 48-LQFP -40 to 125 | |
TMS320F28026PTT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 32 KB Flash 48-LQFP -40 to 105 |
Price & Stock for P50-026P-R1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72808517
|
RS | Pak 50 Boardmount Plug, P50 Series, P50026PR1EA | 3M P50-026P-R1-EA RoHS: Not Compliant Min Qty: 204 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 | RFQ |
DISTI #
7000057190
|
Avnet Abacus | Conn High Density Rectangular PIN 26 POS 2.54mm Solder ST Thru-Hole (Alt: 7000057190) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |