There are no models available for this part yet.
Overview of P50-040S-R1-EA by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for P50-040S-R1-EA by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7000057186
|
Avnet Abacus | Conn Rectangular SKT 40 POS 2.54mm Solder ST Thru-Hole (Alt: 7000057186) RoHS: Compliant Min Qty: 208 Package Multiple: 208 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for P50-040S-R1-EA by 3M
Related Parts for P50-040S-R1-EA
-
P50E-050P1-S1-EAHeaders and Edge Type Connectors
-
RP73D2B75KBTGFixed Resistors
-
DO3316P-224MLBFixed Inductors
-
LMZ12010TZSwitching Regulator or Controllers
-
1-770966-0Combination Line Connectors
-
AM1D-0505SZOther Analog ICs
-
XCF128XFTG64CFlash Memories
-
AT25M01-SSHM-TEEPROMs
-
PVN012PBFSolid State Relays