Part Details for P50-040S-RR1-EA by 3M
Overview of P50-040S-RR1-EA by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for P50-040S-RR1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010318573
|
Avnet Abacus | Conn Rectangular SKT 40 POS 2.54mm Solder RA Thru-Hole (Alt: 7010318573) RoHS: Compliant Min Qty: 208 Package Multiple: 208 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |