Part Details for P50-040S-RR1-TG by RN
Overview of P50-040S-RR1-TG by RN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for P50-040S-RR1-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 815 |
|
RFQ |