Part Details for P50-050P1-S1-EA by 3M Interconnect
Overview of P50-050P1-S1-EA by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50-050P1-S1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5998
|
Newark | 80000906224 P50-050P1-S1-Ea=Pak50 Connector/Rohs |3M P50-050P1-S1-EA Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $9.1400 | Buy Now |
DISTI #
P50-050P1-S1-EA-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 209 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8576 | Buy Now |
DISTI #
7010347612
|
Avnet Americas | Conn Rectangular PL 50 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 7010347612) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Container: Bulk | 0 |
|
$5.1725 / $5.8874 | Buy Now |
DISTI #
517-P50-050P1-S1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors PAK50 PLUG 50P RoHS: Not Compliant | 0 |
|
$7.7900 | Order Now |
DISTI #
MMM7010347612
|
Heilind Electronics | 7010347612 80000906224 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$6.4697 / $6.6751 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Quest Components | 122 |
|
$9.0577 / $11.6456 | Buy Now | |
DISTI #
P50-050P1-S1-EA
|
TTI | Board to Board & Mezzanine Connectors PAK50 PLUG 50P RoHS: Compliant pbFree: Pb-Free Min Qty: 209 Package Multiple: 209 Container: Tube |
Americas - 627 In Stock |
|
$7.0100 | Buy Now |
Part Details for P50-050P1-S1-EA
P50-050P1-S1-EA CAD Models
P50-050P1-S1-EA Part Data Attributes:
|
P50-050P1-S1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50-050P1-S1-EA
3M Interconnect
Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .087-.098, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 3M | |
Body Breadth | 0.276 inch | |
Body Depth | 0.421 inch | |
Body Length | 1.751 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50-050P1-S1-EA
This table gives cross-reference parts and alternative options found for P50-050P1-S1-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-050P1-S1-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50-050P1-S1-TG | HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.05 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | 3M Electronics | P50-050P1-S1-EA vs P50-050P1-S1-TG |