Part Details for P50-100P-S24-EA by 3M Interconnect
Overview of P50-100P-S24-EA by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50-100P-S24-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111173924
|
Avnet Americas | Conn Rectangular PIN 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111173924) RoHS: Compliant Min Qty: 203 Package Multiple: 203 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-P50-100P-S24-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" THROUGH-HOLE 24MM VERTICAL STACKN | 0 |
|
$10.9600 / $11.1900 | Order Now |
Part Details for P50-100P-S24-EA
P50-100P-S24-EA CAD Models
P50-100P-S24-EA Part Data Attributes
|
P50-100P-S24-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50-100P-S24-EA
3M Interconnect
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for P50-100P-S24-EA
This table gives cross-reference parts and alternative options found for P50-100P-S24-EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P50-100P-S24-EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-50-04-L-D-540-136 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | P50-100P-S24-EA vs FW-50-04-L-D-540-136 |
HMTSW-150-21-S-Q-100 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | P50-100P-S24-EA vs HMTSW-150-21-S-Q-100 |
FW-50-02-L-D-587-138 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | P50-100P-S24-EA vs FW-50-02-L-D-587-138 |
MTSW-150-08-L-D-306 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | P50-100P-S24-EA vs MTSW-150-08-L-D-306 |
BTH-050-01-H-D-LC-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | P50-100P-S24-EA vs BTH-050-01-H-D-LC-TR |
MTSW-150-23-T-D-235 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | P50-100P-S24-EA vs MTSW-150-23-T-D-235 |
MTSW-150-22-G-D-156 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | P50-100P-S24-EA vs MTSW-150-22-G-D-156 |
MTSW-150-10-G-D-520 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | P50-100P-S24-EA vs MTSW-150-10-G-D-520 |
FW-50-04-L-D-210-160 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | P50-100P-S24-EA vs FW-50-04-L-D-210-160 |
HMTSW-150-11-L-Q-100 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | P50-100P-S24-EA vs HMTSW-150-11-L-Q-100 |