Part Details for P50-100S-RR1-EA by 3M Interconnect
Overview of P50-100S-RR1-EA by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50-100S-RR1-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6050
|
Newark | 80000905838 P50-100S-Rr1-Ea =Pak50 Connector/Rohs |3M P50-100S-RR1-EA Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4100 / $12.0000 | Buy Now |
DISTI #
P50-100S-RR1-EA-ND
|
DigiKey | CONN SOCKET 100POS R/A GOLD Min Qty: 204 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3478 | Buy Now |
DISTI #
7100158883
|
Avnet Americas | Conn High Density Rectangular SKT 100 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100158883) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Container: Bulk | 0 |
|
$7.4128 / $8.4374 | Buy Now |
DISTI #
517-P50-100S-RR1-EA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P R/A SOCKET RoHS: Compliant | 0 |
|
$10.3400 | Order Now |
DISTI #
MMM7100158883
|
Heilind Electronics | 7100158883 80000905838 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$9.2718 / $9.4168 | Buy Now |
DISTI #
P50-100S-RR1-EA
|
TTI | Board to Board & Mezzanine Connectors 100P R/A SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 204 Package Multiple: 204 Container: Tray | Americas - 0 |
|
$9.2700 / $9.5900 | Buy Now |
Part Details for P50-100S-RR1-EA
P50-100S-RR1-EA CAD Models
P50-100S-RR1-EA Part Data Attributes
|
P50-100S-RR1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50-100S-RR1-EA
3M Interconnect
Board Connector, 100 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M, PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |