Part Details for P500-4B-A-E4C by Sensata Technologies
Overview of P500-4B-A-E4C by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for P500-4B-A-E4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-P500-4B-A-E4C
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 4 Bar absolute, fluorosilicone, 1/8 27 NPT ext threads, without matting connector RoHS: Compliant | 0 |
|
$114.6800 / $133.6500 | Order Now |