There are no models available for this part yet.
Overview of P500-4B-A-E6C by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LB | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0067LD | Coilcraft Inc | General Purpose Inductor, 4.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for P500-4B-A-E6C by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-P500-4B-A-E6C
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 4 Bar absolute, fluorosilicone, tapped hole DIN 3852-Y-G 1/4 int threads, without matting connector RoHS: Compliant | 0 |
|
$114.6800 / $133.6500 | Order Now |