P5010NSN1MMB
Description: QorIQ, 64-Bit Power Arch SoC, 1.2GHz, DDR3, PCIe, GbE, SRIO, HW Accel, 0 to 105C Rev 2.0

Overview of P5010NSN1MMB by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for P5010NSN1MMB by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-P5010NSN1MMB-ND
DigiKey IC MPU QORIQ P5 2.0GHZ 1295BGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 26
In Stock
  • 1 $364.4400
$364.4400 Buy Now
Rochester Electronics P5010 - QorIQ RISC Microprocessor, Power Architectur , 2000MHz, PBGA1295 RoHS: Compliant Status: Obsolete Min Qty: 1 26
  • 1 $367.9400
  • 25 $360.5800
  • 100 $345.8600
  • 500 $331.1400
  • 1,000 $312.7500
$312.7500 / $367.9400 Buy Now

CAD Models for P5010NSN1MMB by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P5010NSN1MMB by Freescale Semiconductor

P5010NSN1MMB
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295
Reach Compliance Code
not_compliant
Address Bus Width
16
Boundary Scan
YES
Clock Frequency-Max
166 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B1295
JESD-609 Code
e1
Length
37.5 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
1295
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Seated Height-Max
3.53 mm
Speed
1200 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. P5010NSN1MMB
    Freescale Semiconductor
    QorIQ, 64-Bit Power Arch SoC, 1.2GHz, DDR3, PCIe, GbE, SRIO, HW Accel, 0 to 105C Rev 2.0
    VS

Related Parts for P5010NSN1MMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P5010NSN1MMB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P5010NSN1MMB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of P5010NSN1MMB would you like to use for your alert(s)?
  • Please alert me when P5010NSN1MMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P5010NSN1MMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P5010NSN1MMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P5010NSN1MMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P5010NSN1MMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P5010NSN1MMB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: