There are no models available for this part yet.
Overview of P5010NSN1TNB by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for P5010NSN1TNB by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P5010NSN1TNB
|
Avnet Americas | MPU QorIQ RISC 64-Bit 1800MHz 1295-Pin FCPBGA Tray - Trays (Alt: P5010NSN1TNB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 14 Partner Stock |
|
$389.7072 / $449.4204 | Buy Now | |
DISTI #
25967633
|
Verical | MPU QorIQ P5010 RISC 64bit 45nm 1.8GHz 1295-Pin FCBGA Tray Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 1 |
|
$267.8500 | Buy Now |
CAD Models for P5010NSN1TNB by NXP Semiconductors
Part Data Attributes for P5010NSN1TNB by NXP Semiconductors
P5010NSN1TNB
NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.1
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
166 MHz
|
External Data Bus Width
|
64
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B1295
|
JESD-609 Code
|
e1
|
Length
|
37.5 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
1295
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
3.53 mm
|
Speed
|
1800 MHz
|
Supply Voltage-Max
|
1.15 V
|
Supply Voltage-Min
|
1.05 V
|
Supply Voltage-Nom
|
1.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Want to compare parts?
-
P5010NSN1TNBNXP SemiconductorsRISC PROCESSORVS
-