Part Details for P50E-020S-EA by 3M Interconnect
Overview of P50E-020S-EA by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50E-020S-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9601
|
Newark | 80000904807 P50E-020S-Ea=Pak50 Connector |3M P50E-020S-EA Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $12.9300 | Buy Now |
DISTI #
P50E-020S-EA-ND
|
DigiKey | CONN SOCKET 20POS IDC 28AWG GOLD Min Qty: 240 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1683 | Buy Now |
DISTI #
7010394777
|
Avnet Americas | Conn Rectangular SKT 20 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010394777) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
$7.9891 / $9.0933 | Buy Now |
DISTI #
517-P50E-020S-EA
|
Mouser Electronics | Headers & Wire Housings 20P WIREMOUNT SOCKET RoHS: Compliant | 0 |
|
$9.4100 / $10.0600 | Order Now |
DISTI #
MMM7010394777
|
Heilind Electronics | 7010394777 80000904807 PAK50 CONNECTOR | Americas - 0 in Stock |
|
$9.9926 / $10.1488 | Buy Now |
Part Details for P50E-020S-EA
P50E-020S-EA CAD Models
P50E-020S-EA Part Data Attributes
|
P50E-020S-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50E-020S-EA
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.331 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.096 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |