-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 68 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K2169
|
Newark | Flat Ribbon Connector, Plug, 68 Position, Pcb, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:68Contacts, Contact Termination Type:Through Hole Straight, Product Range:P50E Series Rohs Compliant: Yes |3M P50E-068P1-S1-EA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $8.5000 | Buy Now |
DISTI #
P50E-068P1-S1-EA-ND
|
DigiKey | CONN HEADER VERT 68POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
307 In Stock |
|
$5.8806 / $9.8700 | Buy Now |
DISTI #
7010394913
|
Avnet Americas | Conn Rectangular PL 68 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010394913) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2274 / $5.9499 | Buy Now |
DISTI #
517-P50E-068P1-S1-EA
|
Mouser Electronics | Headers & Wire Housings .050" 68P BDMNT PLG STRT TAILS NO CLIPS RoHS: Not Compliant | 235 |
|
$5.8800 / $9.8200 | Buy Now |
DISTI #
MMM7010394913
|
Heilind Electronics | 7010394913 80000906687 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$6.5383 / $6.7459 | Buy Now |
DISTI #
P50E-068P1-S1-EA
|
TTI | Headers & Wire Housings .050" 68P BDMNT PLG STRT TAILS NO CLIPS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 242 In Stock |
|
$6.5300 / $9.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P50E-068P1-S1-EA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50E-068P1-S1-EA
3M Interconnect
Board Connector, 68 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED | |
Body Breadth | 0.276 inch | |
Body Depth | 0.382 inch | |
Body Length | 2.296 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |