Part Details for P50L-020P-A-DA by 3M Interconnect
Overview of P50L-020P-A-DA by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P50L-020P-A-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P6085
|
Newark | 80000906992 P50L-020P-A-Da =Pak50 Connector/Rohs |3M P50L-020P-A-DA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $5.4700 | Buy Now |
DISTI #
P50L-020P-A-DA-ND
|
DigiKey | CONN PLUG 20POS VERT GOLD Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8324 | Buy Now |
DISTI #
7010394918
|
Avnet Americas | Conn Rectangular PIN 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010394918) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0974 / $3.5255 | Buy Now |
DISTI #
517-P50L-020P-A-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P PAK 50 PLUG RoHS: Compliant | 0 |
|
$3.5200 / $4.2800 | Order Now |
DISTI #
7010394918
|
Avnet Americas | Conn Rectangular PIN 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010394918) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0974 / $3.5255 | Buy Now |
DISTI #
P50L-020P-A-DA
|
Avnet Asia | Conn Rectangular PIN 20 POS 2.54mm Solder ST Thru-Hole (Alt: P50L-020P-A-DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 6 Days | 0 |
|
$3.2699 / $3.6844 | Buy Now |
Part Details for P50L-020P-A-DA
P50L-020P-A-DA CAD Models
P50L-020P-A-DA Part Data Attributes:
|
P50L-020P-A-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50L-020P-A-DA
3M Interconnect
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |