Part Details for P50L-020PAS-TGF by RN
Overview of P50L-020PAS-TGF by RN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE70P-50L | Coilcraft Inc | SMPS Transformer, 7W, |
Price & Stock for P50L-020PAS-TGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 189 |
|
RFQ |