Part Details for P50LE-050P1-RR1-DA by 3M Interconnect
Overview of P50LE-050P1-RR1-DA by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P50LE-050P1-RR1-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P50LE-050P1-RR1-DA-ND
|
DigiKey | CONN HEADER R/A 50POS 1.27MM Min Qty: 209 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8784 | Buy Now |
DISTI #
7100002977
|
Avnet Americas | Conn Rectangular PIN 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100002977) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3602 / $7.2393 | Buy Now |
DISTI #
517-P50LE-050P1RR1DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50POS RIGHT ANGLE 3.0 THROUGH HOLE | 105 |
|
$6.9400 / $11.4800 | Buy Now |
DISTI #
MMM7100002977
|
Heilind Electronics | 7100002977 80000907347 PAK50 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$7.9552 / $8.0796 | Buy Now |
DISTI #
7100002977
|
Avnet Americas | Conn Rectangular PIN 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100002977) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3602 / $7.2393 | Buy Now |
DISTI #
7100002977
|
Avnet Americas | Conn Rectangular PIN 50 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7100002977) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3602 / $7.2393 | Buy Now |
Part Details for P50LE-050P1-RR1-DA
P50LE-050P1-RR1-DA CAD Models
P50LE-050P1-RR1-DA Part Data Attributes
|
P50LE-050P1-RR1-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P50LE-050P1-RR1-DA
3M Interconnect
Board Connector, 50 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |