Part Details for P51-100-G-B-I36-5V-000-000 by Amphenol Corporation
Overview of P51-100-G-B-I36-5V-000-000 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F100GBG2DFP#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GBG3CFP#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions | |
R7F100GBH3CFP#AA0 | Renesas Electronics Corporation | New Generation RL78 General-Purpose Microcontrollers with Further Refined Low-Power Performance and Expanded Peripheral Functions |
Price & Stock for P51-100-G-B-I36-5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-100-G-B-I36-5V
|
Avnet Americas | Pressure Sensor Module Gauge 100Psi 1V to 5V 1/8 NPT Port - Bulk (Alt: P51-100-G-B-I36-5V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
297-P51100GBI365V000
|
Mouser Electronics | Industrial Pressure Sensors IND. PRESSURE SENSOR RoHS: Compliant | 8 |
|
$89.7400 | Buy Now |
DISTI #
84417534
|
Verical | P51 Pressure Sensor Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$185.9000 | Buy Now |
DISTI #
34235989
|
Verical | P51 Pressure Sensor Min Qty: 1 Package Multiple: 1 Date Code: 1832 | Americas - 1 |
|
$8.6750 | Buy Now |
DISTI #
P51100GBI365V
|
TTI | Industrial Pressure Sensors IND. PRESSURE SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.7200 / $91.0500 | Buy Now |
DISTI #
C1S116731983399
|
Chip1Stop | Pressure sensors, transducers | 1 |
|
$43.8000 | Buy Now |
Part Details for P51-100-G-B-I36-5V-000-000
P51-100-G-B-I36-5V-000-000 CAD Models
P51-100-G-B-I36-5V-000-000 Part Data Attributes
|
P51-100-G-B-I36-5V-000-000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
P51-100-G-B-I36-5V-000-000
Amphenol Corporation
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE |