P51-100-G-G-P-4.5V-000-000
Description: Strain Guage Sensor,

Overview of P51-100-G-G-P-4.5V-000-000 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for P51-100-G-G-P-4.5V-000-000 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # P51-100-G-G-P-4.5V
Avnet Americas Pressure Sensor Module Gauge 100Psi 0.5V to 4.5V 1/8 NPT Port - Bulk (Alt: P51-100-G-G-P-4.5V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 297-P51100GGP45V0000
Mouser Electronics Industrial Pressure Sensors IND. PRESSURE SENSOR RoHS: Compliant 0
  • 1 $94.8800
  • 10 $93.4500
  • 50 $93.1400
$93.1400 / $94.8800 Order Now
DISTI # P51100GGP4.5V
TTI Industrial Pressure Sensors IND. PRESSURE SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each Americas - 0
  • 10 $84.5100
  • 25 $82.8500
$82.8500 / $84.5100 Buy Now

CAD Models for P51-100-G-G-P-4.5V-000-000 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P51-100-G-G-P-4.5V-000-000 by Amphenol Corporation

P51-100-G-G-P-4.5V-000-000
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Amphenol
Sensors/Transducers Type
PRESSURE SENSOR,STRAIN GUAGE
Want to compare parts?
  1. P51-100-G-G-P-4.5V-000-000
    Amphenol Corporation
    Strain Guage Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P51-100-G-G-P-4.5V-000-000 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P51-100-G-G-P-4.5V-000-00... by Amphenol Corporation

Select Manufacturer
Which Manufacturer of P51-100-G-G-P-4.5V-000-00... would you like to use for your alert(s)?
  • Please alert me when P51-100-G-G-P-4.5V-000-00... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P51-100-G-G-P-4.5V-000-00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P51-100-G-G-P-4.5V-000-00... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P51-100-G-G-P-4.5V-000-00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P51-100-G-G-P-4.5V-000-00....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P51-100-G-G-P-4.5V-000-000 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: