Part Details for P51-1000-S-B-I36-4.5V-000000 by Amphenol SSI
Overview of P51-1000-S-B-I36-4.5V-000000 by Amphenol SSI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for P51-1000-S-B-I36-4.5V-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8857
|
Newark | Pressure Sensor, 1000Psi, Volt, 1/8" Npt, Operating Pressure Max:1000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:5V, Port Style:1/8" Npt, Supply Current:- Rohs Compliant: Yes |Amphenol Ssi Technologies P51-1000-S-B-I36-4.5V-000000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8200 | Buy Now |
DISTI #
734-1089-ND
|
DigiKey | SENSOR 1000PSIS 1/8NPT 4.5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
63 In Stock |
|
$82.8463 / $106.5200 | Buy Now |
DISTI #
71693652
|
RS | Sensor, Industrial Pressure, 1000PSIS, 4.5V, 1/8 NPT | Amphenol - SSI P51-1000-S-B-I36-4.5V-000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$95.7500 / $107.5900 | Buy Now |