There are no models available for this part yet.
Overview of P51-15-G-UB-I36-20MA-000-000 by Amphenol SSI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD693AE | Analog Devices | I.C. 4-20MA TRANSMITTER | |
AD693AQ | Analog Devices | I.C. 4-20MA TRANSMITTER | |
AD693AD | Analog Devices | 4-20MA SENSOR/TRANSMITTER |
Price & Stock for P51-15-G-UB-I36-20MA-000-000 by Amphenol SSI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH8861
|
Newark | Pressure Sensor, 15Psi, Current, 1/8"npt, Operating Pressure Max:15Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:1/8" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-15-G-UB-I36-20MA-000-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.1100 / $133.0100 | Buy Now | |
DISTI #
P51-15-G-UB-I36-20MA-000-000-ND
|
DigiKey | SENSOR 15PSIG 1/8NPT 20MA Min Qty: 1 Lead time: 10 Weeks Container: Box |
7 In Stock |
|
$126.4680 / $144.5400 | Buy Now | |
DISTI #
71693705
|
RS | Sensor, Industrial Pressure, 15PSIG, 20mA, 1/8 NPT | Amphenol - SSI P51-15-G-UB-I36-20MA-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$127.0100 / $145.9900 | Buy Now |