Part Details for P51-200-G-B-P-20MA-000-000 by Amphenol SSI
Overview of P51-200-G-B-P-20MA-000-000 by Amphenol SSI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P51-200-G-B-P-20MA-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8898
|
Newark | Pressure Sensor, 200Psi, Current, 1/8Npt, Operating Pressure Max:200Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:1/8" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-200-G-B-P-20MA-000-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7000 / $106.1600 | Buy Now |
DISTI #
P51-200-G-B-P-20MA-000-000-ND
|
DigiKey | SENSOR 200PSI 1/8-27NPT 4-20MA Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$121.8300 | Buy Now |
DISTI #
71693739
|
RS | Sensor, Industrial Pressure, 200PSIG, 20mA, 1/8 NPT | Amphenol - SSI P51-200-G-B-P-20MA-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.6500 / $121.8300 | RFQ |