Part Details for P51-3000-A-AF-I36-4.5OVP-000-000 by Amphenol SSI
Overview of P51-3000-A-AF-I36-4.5OVP-000-000 by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PADS1298IPAG | Texas Instruments | 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End 64-TQFP -40 to 85 | |
PADS1198CPAG | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 | |
COMBOBODYSENSOR | Texas Instruments | ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications |
Price & Stock for P51-3000-A-AF-I36-4.5OVP-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-3000-A-AF-I36-4.5OVP-000-000-ND
|
DigiKey | SENSOR 3000PSI 9/16-18 UNF 4.5V Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$143.5340 | Buy Now |