Part Details for P51-3000-S-A-I24-20MA-000000 by Amphenol SSI
Overview of P51-3000-S-A-I24-20MA-000000 by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for P51-3000-S-A-I24-20MA-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8933
|
Newark | Pressure Sensor, 3000Psi, Current O/P, Operating Pressure Max:3000Psi, Sensor Output:Current, Pressure Measurement Type:Sealed Gauge, Voltage Rating:30V, Port Style:1/4" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-3000-S-A-I24-20MA-000000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71693751
|
RS | Sensor, Industrial Pressure, 3000PSIS, 20mA, 1/4 NPT | Amphenol - SSI P51-3000-S-A-I24-20MA-000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.9700 / $104.0500 | RFQ |