Part Details for P51-50-A-B-I36-5V-000-000 by Amphenol SSI
Overview of P51-50-A-B-I36-5V-000-000 by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for P51-50-A-B-I36-5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
734-1066-ND
|
DigiKey | SENSOR 50PSIA 1/8NPT 5V Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$126.1712 / $144.2000 | Buy Now |
DISTI #
71693802
|
RS | Sensor, Industrial Pressure, 50PSIA, 5V, 1/8 NPT | Amphenol - SSI P51-50-A-B-I36-5V-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.7500 / $154.1500 | RFQ |