Part Details for P51-50-A-B-I36-5V by Amphenol SSI
Overview of P51-50-A-B-I36-5V by Amphenol SSI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for P51-50-A-B-I36-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHP51-50-A-B-I36-5V
|
Heilind Electronics | P51-50-A-B-I36-5V-000-000 50PSIA, 5V, 1/8 NPT | Americas - 7 in Stock |
|
$112.0328 / $124.6000 | Buy Now |
DISTI #
ATHP51-50-A-B-I36-5V
|
Interstate Connecting Components | P51-50-A-B-I36-5V-000-000 50PSIA, 5V, 1/8 NPT | 2 |
|
$112.0328 / $124.6000 | Buy Now |