Part Details for P51-50-G-B-I36-20MA-000-000 by Amphenol SSI
Overview of P51-50-G-B-I36-20MA-000-000 by Amphenol SSI
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD693AE | Analog Devices | I.C. 4-20MA TRANSMITTER | |
AD693AQ | Analog Devices | I.C. 4-20MA TRANSMITTER | |
AD693AD | Analog Devices | 4-20MA SENSOR/TRANSMITTER |
Price & Stock for P51-50-G-B-I36-20MA-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8957
|
Newark | Pressure Sensor, 50Psi, Current, 1/8"npt, Operating Pressure Max:50Psi, Sensor Output Type:Current, Pressure Measurement Type:Gauge, Voltage Rating:30V, Port Style:1/8" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-50-G-B-I36-20MA-000-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.6800 / $127.0000 | Buy Now |
DISTI #
734-1036-ND
|
DigiKey | SENSOR 50PSIG 1/8NPT 20MA Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$130.6920 | Buy Now |
DISTI #
71693809
|
RS | Sensor, Industrial Pressure, 50PSIG, 20mA, 1/8 NPT | Amphenol - SSI P51-50-G-B-I36-20MA-000-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.6900 / $135.9200 | RFQ |