There are no models available for this part yet.
Overview of P51-500-A-B-I36-4.5OVP-000000 by Amphenol SSI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for P51-500-A-B-I36-4.5OVP-000000 by Amphenol SSI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH8963
|
Newark | Pressure Sensor, 500Psi, Volt, 1/8" Npt, Operating Pressure Max:500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:5V, Port Style:1/8" Npt, Supply Current:-, Product Range:Mediasensor P51 Series Rohs Compliant: Yes |Amphenol Ssi Technologies P51-500-A-B-I36-4.5OVP-000000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5400 / $110.4200 | Buy Now | |
DISTI #
71693778
|
RS | Sensor, Industrial Pressure, 500PSIA, 4.5OVP, 1/8 NPT | Amphenol - SSI P51-500-A-B-I36-4.5OVP-000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$103.8500 / $116.6900 | Buy Now |