There are no models available for this part yet.
Overview of P51-500-S-A-I144-20MA-000000 by Amphenol SSI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for P51-500-S-A-I144-20MA-000000 by Amphenol SSI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH8965
|
Newark | Pressure Sensor, 500Psi, Current, 1/4Npt, Operating Pressure Max:500Psi, Sensor Output Type:Current, Pressure Measurement Type:Sealed Gauge, Voltage Rating:30V, Port Style:1/4" Npt, Supply Current:- Rohs Compliant: Yes |Amphenol Ssi Technologies P51-500-S-A-I144-20MA-000000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6700 / $121.6700 | Buy Now | |
DISTI #
71693780
|
RS | Sensor, Industrial Pressure, 500PSIS, 20mA, 1/4 NPT | Amphenol - SSI P51-500-S-A-I144-20MA-000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.3400 / $174.4500 | RFQ |