Part Details for P51-75-A-D-I12-5V-000-000 by Amphenol SSI
Overview of P51-75-A-D-I12-5V-000-000 by Amphenol SSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1989B-B | Analog Devices | LTM4676 Demo Board - 75A Three | |
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol | |
DC1989B-C | Analog Devices | LTM4676 Demo Board - 75A Three |
Price & Stock for P51-75-A-D-I12-5V-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51-75-A-D-I12-5V-000-000-ND
|
DigiKey | SENSOR 75PSI 7/16-20 UNF 1-5V Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$135.9140 | Buy Now |