There are no models available for this part yet.
Overview of P515C13BL6 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P515C13BL6 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46W7991
|
Newark | Power Cord, 6.00 Ft. Length (1830.0Mm),/Pc |Panduit P515C13BL6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Power cord, 6.00 ft. length (1830.0mm), black, NEMA 5-15 to IEC C13. RoHS: Compliant | 0 |
|
$27.1000 / $38.0400 | Buy Now | ||
DISTI #
000000000003782484
|
Sager | AC Power Cords PWR cord 6.00 ft. length (1830.0mm) | 0 |
|
Buy Now |
CAD Models for P515C13BL6 by Panduit Corp
Part Data Attributes for P515C13BL6 by Panduit Corp
P515C13BL6
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
P515C13BL6Panduit CorpVS
-