Part Details for P515C19BL6 by Panduit Corp
Overview of P515C19BL6 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P515C19BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power cord, 6.00 ft. length (1830.0mm), black, NEMA 5-15 to IEC C19. RoHS: Compliant | 0 |
|
$35.6700 / $70.4500 | Buy Now |
DISTI #
000000000003782490
|
Sager | AC Power Cords PWR cord 6.00 ft. length (1830.0mm) | 0 |
|
Buy Now |