Part Details for P528-16B-S-H1A by Sensata Technologies
Overview of P528-16B-S-H1A by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9787-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9779BSVZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9788-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC |
Price & Stock for P528-16B-S-H1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-P528-16B-S-H1A
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0-16 Bar sealed gage, HNBR seal, 1/4 18 NPT ext threads, with matting connector 12" 18 AWG leads RoHS: Compliant | 0 |
|
$123.3600 / $142.7000 | Order Now |